PFC (Power Factor Correction)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mode
Continuous Conduction (CCM)Critical Conduction (CRM), Discontinuous Conduction (DCM)
Frequency - Switching
18kHz ~ 40kHz, 55kHz ~ 75kHz28kHz
Current - Startup
20 µA30 µA
Voltage - Supply
15V30V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TJ)
Package / Case
32-LQFPSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP32-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mode
Frequency - Switching
Current - Startup
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FAN9672Q
FAN9672Q
IC PFC CTRLR CCM 75KHZ 32LQFP
onsemi
1,830
In Stock
1 : ¥49.14000
Tray
-
Tray
Active
Continuous Conduction (CCM)
18kHz ~ 40kHz, 55kHz ~ 75kHz
30 µA
15V
-40°C ~ 105°C
Surface Mount
32-LQFP
32-LQFP (7x7)
6-TSOP
NCP1623ASNT1G
ENHANCED HIGH EFFICIENCY POWER F
onsemi
8,497
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥2.74254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Critical Conduction (CRM), Discontinuous Conduction (DCM)
28kHz
20 µA
30V
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 2

PFC (Power Factor Correction)


Power Factor Correction (PFC) is a semiconductor device designed to align the phase angle to approach zero between the voltage and current in an AC circuit. The different modes are average current, boundary conduction, continuous conduction, critical conduction, current controlled frequency foldback, discontinuous, and discontinuous conduction with a frequency switching of adjustable and 6kHz to 1.7MHz.