OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,109 In Stock | 1 : ¥50.16000 Cut Tape (CT) 500 : ¥33.80390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | 0°C ~ 70°C (TA) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
10,015 In Stock | 1 : ¥52.11000 Cut Tape (CT) 2,500 : ¥28.46336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |