OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,537 In Stock | 1 : ¥14.37000 Cut Tape (CT) 2,500 : ¥3.93807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,706 In Stock | 1 : ¥74.81000 Cut Tape (CT) 2,500 : ¥40.85328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | 0°C ~ 70°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
6,924 In Stock | 1 : ¥78.89000 Cut Tape (CT) 2,500 : ¥43.08570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:2 | Yes | - | - | 4A | 44 µA | 1.7V ~ 5.5V | Battery Backup, High Current Switch | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | |||
4,068 In Stock | 1 : ¥85.05000 Cut Tape (CT) 2,500 : ¥48.10866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | |||
0 In Stock Check Lead Time | 1 : ¥85.61000 Cut Tape (CT) 2,500 : ¥46.76920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |