OR Controllers, Ideal Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Source Selector Switch
FET Type
N-ChannelP-Channel
Ratio - Input:Output
1:12:1
Current - Output (Max)
1.5A4.5A
Voltage - Supply
1.5V ~ 5.5V2.8V ~ 22V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-36312-VFQFN
Supplier Device Package
12-VQFN-HR (2x2.5)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Voltage - Supply
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
LM66100DCKT
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
6,537
In Stock
1 : ¥7.65000
Cut Tape (CT)
250 : ¥4.98420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
12-VQFN-HR
TPS2121RUXT
PWR MGMT BATTERY MGMT
Texas Instruments
1,066
In Stock
1 : ¥23.55000
Cut Tape (CT)
250 : ¥15.95232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
-
-
-
4.5A
2.8V ~ 22V
General Purpose
-40°C ~ 125°C (TJ)
Surface Mount
12-VFQFN
12-VQFN-HR (2x2.5)
Showing
of 2

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.