OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,340 In Stock | 1 : ¥74.56000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 2:1 | No | - | 300 ns | - | 2 mA | 48V, -48V | -48V Dist Power Systems, AdvancedTCA® Systems | -40°C ~ 85°C | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
10 In Stock | 1 : ¥85.61000 Tube | Tube | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |