LM74801QDRRRQ1

DigiKey Part Number
296-LM74801QDRRRQ1TR-ND - Tape & Reel (TR)
296-LM74801QDRRRQ1CT-ND - Cut Tape (CT)
296-LM74801QDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74801QDRRRQ1
Description
3-V TO 65-V, AUTOMOTIVE IDEAL DI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM74801QDRRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
2.6 µs
Delay Time - OFF
500 ns
Current - Output (Max)
5A
Current - Supply
413 µA
Voltage - Supply
3V ~ 65V
Applications
Redundant Power Supplies
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.29000¥25.29
10¥22.73300¥227.33
25¥21.49320¥537.33
100¥18.62720¥1,862.72
250¥17.67176¥4,417.94
500¥15.85674¥7,928.37
1,000¥13.37320¥13,373.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.70451¥38,113.53
6,000¥12.22690¥73,361.40
Manufacturers Standard Package