OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,237 In Stock | 1 : ¥25.16000 Cut Tape (CT) 3,000 : ¥12.62870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 2.6 µs | 500 ns | 2.6A | 413 µA | 3V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
4,597 In Stock | 1 : ¥40.47000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | - | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) |