OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,342 In Stock | 1 : ¥40.47000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
2,618 In Stock | 1 : ¥46.67000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 125°C | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
3,275 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥23.63876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | 0°C ~ 70°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,886 In Stock | 1 : ¥59.34000 Cut Tape (CT) 2,500 : ¥43.88753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (1) | No | - | - | 1.5 mA | 9V ~ 72V | General Purpose | -40°C ~ 125°C | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |