OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,492 In Stock | 1 : ¥69.28000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:1 | No | - | - | - | 52 µA | 40V | Industrial | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock Check Lead Time | 1 : ¥85.61000 Cut Tape (CT) 2,500 : ¥46.76920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |