OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,886 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.99170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | - | 1.5V ~ 5.5V | General Purpose | -40°C ~ 105°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock Check Lead Time | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.86321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 2:1 | Yes | - | - | 2.5A | 1.35 µA | 1.6V ~ 5.5V | General Purpose | -40°C ~ 125°C (TA) | Surface Mount | SOT-583 | SOT-583 |