LM74502HDDFR | |
---|---|
DigiKey Part Number | 296-LM74502HDDFRTR-ND - Tape & Reel (TR) 296-LM74502HDDFRCT-ND - Cut Tape (CT) 296-LM74502HDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74502HDDFR |
Description | 3.2-V TO 65-V INDUSTRIAL RPP CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74502HDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 75 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 2.3A | |
Current - Supply | 45 µA | |
Voltage - Supply | 4V ~ 60V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.93100 | ¥159.31 |
25 | ¥15.02680 | ¥375.67 |
100 | ¥12.80200 | ¥1,280.20 |
250 | ¥12.02072 | ¥3,005.18 |
500 | ¥10.51804 | ¥5,259.02 |
1,000 | ¥8.71502 | ¥8,715.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.15190 | ¥21,455.70 |
6,000 | ¥6.88702 | ¥41,322.12 |