OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
645 In Stock | 1 : ¥78.89000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:2 | Yes | - | - | 4A | 44 µA | 1.7V ~ 5.5V | Battery Backup, High Current Switch | -40°C ~ 125°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | |||
1,921 In Stock | 1 : ¥83.40000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:2 | Yes | - | - | 4A | 44 µA | 1.7V ~ 5.5V | Battery Backup, High Current Switch | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | |||
10 In Stock | 1 : ¥85.61000 Tube | Tube | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |