OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,108 In Stock | 1 : ¥65.20000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,939 In Stock | 1 : ¥71.33000 Cut Tape (CT) 2,500 : ¥38.95570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 250 ns | 200 ns | - | 1.4 mA | 2.9V ~ 18V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥55.94000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | Automotive | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |