OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,939 In Stock | 1 : ¥71.33000 Cut Tape (CT) 2,500 : ¥38.95570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 250 ns | 200 ns | - | 1.4 mA | 2.9V ~ 18V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
16,339 In Stock 47,500 Factory | 1 : ¥23.55000 Cut Tape (CT) 2,500 : ¥10.62652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 260 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
2,571 In Stock | 1 : ¥64.95000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | 1 ms | 250 ns | - | 5 mA | 9V ~ 75V | N+1 Power Supplies, Telecom/Datacom Systems | -40°C ~ 105°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |