OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,453 In Stock | 1 : ¥40.72000 Cut Tape (CT) 2,500 : ¥20.44124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | No | 110 µs | 13 µs | - | 15 µA | 2.5V ~ 28V | Handheld, USB Powered Supplies | -40°C ~ 85°C | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
5,531 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥26.37948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | No | 110 µs | 13 µs | - | 18 µA | 2.5V ~ 36V | Handheld, USB Powered Supplies | -40°C ~ 125°C | Automotive | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
1,729 In Stock | 1 : ¥60.27000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:1 | No | 60 µs | 30 µs | - | 130 µA | 3.6V ~ 36V | Battery Backup, Industrial/Automotive, High Current Switch | -40°C ~ 85°C | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |