OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,401 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.66422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | - | - | 4.5A | - | 2.8V ~ 22V | General Purpose | -40°C ~ 125°C (TJ) | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2x2.5) | ||
2,402 In Stock | 1 : ¥109.67000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -55°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |