OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,641 In Stock 1,479,000 Factory | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥2.62846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | - | 80 µA | 3.2V ~ 65V | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-26 | ||
4,323 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.97502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
11,951 In Stock | 1 : ¥19.38000 Cut Tape (CT) 250 : ¥13.13676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,878 In Stock | 1 : ¥18.88000 Cut Tape (CT) 3,000 : ¥6.70525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |