Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,117 In Stock | 1 : ¥20.74000 Cut Tape (CT) 5,000 : ¥16.78990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | Fan Control | - | PWM | - | - | Networking and Communications | - | 3V ~ 3.6V | - | -40°C ~ 125°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
15,861 In Stock | 1 : ¥30.94000 Cut Tape (CT) 6,000 : ¥14.94691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Step/Direction | Step/Direction, UART | Power MOSFET | 1 ~ 1/256 | Automation Control | 2A | 4.8V ~ 5.25V | 5.5V ~ 29V | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | |||
1,042 In Stock | 1 : ¥17.43000 Cut Tape (CT) 5,000 : ¥10.41399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver | Half Bridge (4) | UART | Power MOSFET | - | General Purpose | 2.4A | 2V ~ 11V | 2V ~ 5.25V | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3x3) |