DRV8870DDAR

DigiKey Part Number
296-42660-2-ND - Tape & Reel (TR)
296-42660-1-ND - Cut Tape (CT)
296-42660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8870DDAR
Description
IC MOTOR DRVR UNIPLR 8SO PWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS PWM 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
DRV8870DDAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Stepper Motors
Current - Output
3.6A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
6.5V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥16.29700¥162.97
25¥15.37720¥384.43
100¥13.10210¥1,310.21
250¥12.30264¥3,075.66
500¥10.76476¥5,382.38
1,000¥8.91931¥8,919.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.30419¥20,760.48
5,000¥7.99664¥39,983.20
Manufacturers Standard Package