TB67H450AFNG,EL | |
---|---|
DigiKey Part Number | 264-TB67H450AFNGELTR-ND - Tape & Reel (TR) 264-TB67H450AFNGELCT-ND - Cut Tape (CT) 264-TB67H450AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H450AFNG,EL |
Description | IC BRUSHED MOTOR DRVR 8TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H450AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 44V | |
Voltage - Load | 4.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥7.05960 | ¥176.49 |
100 | ¥5.57000 | ¥557.00 |
250 | ¥4.83684 | ¥1,209.21 |
500 | ¥4.78194 | ¥2,390.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.78193 | ¥16,736.76 |