Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,979 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.50492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Differential | Parallel | Power MOSFET | - | Haptic Feedback | 400mA | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
383 In Stock | 1 : ¥18.36000 Cut Tape (CT) 250 : ¥12.46720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA |