Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,419 In Stock | 1 : ¥8.67000 Cut Tape (CT) 3,000 : ¥3.66091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | DC Motors, General Purpose, Solenoids | 1.8A | 1.8V ~ 7V | 0V ~ 11V | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,804 In Stock | 1 : ¥53.64000 Cut Tape (CT) 2,000 : ¥25.98252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | NMOS | - | General Purpose | - | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 48-PowerTFSOP (0.240", 6.10mm Width) | 48-HTSSOP |