Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000 In Stock | 1 : ¥38.68000 Cut Tape (CT) 2,500 : ¥18.68363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (10) | SPI | Power MOSFET | - | General Purpose | 550mA | 3.15V ~ 5.25V | 5.5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP | ||
0 In Stock Check Lead Time | 1 : ¥40.04000 Cut Tape (CT) 1,000 : ¥20.07469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (6) | SPI | Power MOSFET | - | DC Motors, General Purpose | 500mA | 3.15V ~ 5.25V | 5.5V ~ 28V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |