Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,588 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.62690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Pre-Driver - Half Bridge (2) | PWM | Power MOSFET | - | Printer | 4.1A | 4.5V ~ 48V | 4.5V ~ 48V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
2,093 In Stock | 1 : ¥55.94000 Cut Tape (CT) 2,500 : ¥18.06157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Hardwired (HW) | Bi-CMOS | - | Brushed DC | 21A | 4.5V ~ 5.5V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-PowerTSSOP (0.118", 3.00mm Width) | 28-HTSSOP |