Motor Drivers, Controllers

Results: 11
Manufacturer
Allegro MicroSystemsDiodes IncorporatedMicrochip TechnologyMonolithic Power Systems Inc.Rohm SemiconductorSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and Storage
Series
-STSPIN2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Motor Type - Stepper
-Bipolar
Motor Type - AC, DC
-Brushed DC
Function
DriverDriver - Fully Integrated, Control and Power StageFan Control
Output Configuration
-Half BridgeHalf Bridge (2)Half Bridge (4)Pre-Driver - Half Bridge
Interface
-LogicOn/OffParallelPWMStep/Direction
Technology
-DMOSNMOSPower MOSFET
Step Resolution
->256 Microsteps
Applications
-Battery PoweredConsumer, MedicalDC Motors, General Purpose, SolenoidsGeneral PurposeMedia PlayerNetworking and Communications
Current - Output
192mA500mA600mA1A1.3A1.8A3A3.5A-
Voltage - Supply
0V ~ 5V1.8V ~ 7V2V ~ 5.5V2.4V ~ 5.5V2.5V ~ 5.5V3V ~ 18V3V ~ 3.6V3V ~ 5.5V6V ~ 18V6V ~ 32V
Voltage - Load
0V ~ 11V1.8V ~ 10V2.4V ~ 5.5V3V ~ 18V3V ~ 5.5V4.5V ~ 44V6V ~ 32V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad8-WFDFN Exposed Pad8-WQFN Exposed Pad16-VFQFN Exposed Pad20-VSSOP (0.173", 4.40mm Width) Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-DFN (2x2)8-HSOP8-MSOP8-SO8-SO-EP8-SOP8-WQFN (2x2)8-WSON (2x2)16-VFQFPN (3x3)20-HTSSOP-BTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT23-6
MP6513LGJ-Z
IC MTR DRV BIPLR 2.5-5.5V TSOT23
Monolithic Power Systems Inc.
20,218
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥3.24559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver
Half Bridge (2)
-
Power MOSFET
-
Consumer, Medical
600mA
2.5V ~ 5.5V
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 WSON
DRV8837DSGR
IC MOTOR DRIVER PAR 8WSON
Texas Instruments
17,419
In Stock
1 : ¥8.67000
Cut Tape (CT)
3,000 : ¥3.66091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
NMOS
-
DC Motors, General Purpose, Solenoids
1.8A
1.8V ~ 7V
0V ~ 11V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-DFN
A3908EEETR-T
IC MOTOR DRIVER 3V-5.5V 8DFN
Allegro MicroSystems
41,669
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥4.08704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel
Power MOSFET
-
General Purpose
500mA
3V ~ 5.5V
3V ~ 5.5V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2x2)
8-TSSOP 8-MSOP
EMC2301-1-ACZL-TR
IC MOTOR DRIVER 3V-3.6V 8MSOP
Microchip Technology
39,702
In Stock
1 : ¥10.46000
Cut Tape (CT)
2,500 : ¥8.39495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
Fan Control
-
PWM
-
-
Networking and Communications
-
3V ~ 3.6V
-
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOP
BD6231F-E2
IC MOTOR DRIVER 6V-32V 8SOP
Rohm Semiconductor
46,850
In Stock
1 : ¥16.50000
Cut Tape (CT)
2,500 : ¥9.84152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
On/Off
Power MOSFET
-
Media Player
1A
6V ~ 32V
6V ~ 32V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
45,810
In Stock
1 : ¥19.04000
Cut Tape (CT)
3,500 : ¥4.93571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver
Half Bridge
-
-
-
General Purpose
3.5A
2V ~ 5.5V
4.5V ~ 44V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
16-QFN (3x3)
STSPIN220
LOW VOLTAGE STEPPER MOTOR DRIVER
STMicroelectronics
29,961
In Stock
1 : ¥16.41000
Cut Tape (CT)
4,000 : ¥7.52479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Step/Direction
Power MOSFET
>256 Microsteps
Battery Powered
1.3A
0V ~ 5V
1.8V ~ 10V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VFQFPN (3x3)
20-HTSSOP-B
BD16912EFV-CE2
40V/3A RATING H-BRIDGE DRIVER FO
Rohm Semiconductor
4,913
In Stock
1 : ¥51.72000
Cut Tape (CT)
2,500 : ¥25.93838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver
Pre-Driver - Half Bridge
Logic
DMOS
-
-
3A
6V ~ 18V
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
20-HTSSOP-B
LQB08A
LM4570LQ/NOPB
IC MOTOR DRIVER 2.4V-5.5V 8LLP
Texas Instruments
513
In Stock
1 : ¥13.77000
Cut Tape (CT)
1,000 : ¥5.74629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel
Power MOSFET
-
General Purpose
192mA
2.4V ~ 5.5V
2.4V ~ 5.5V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-WQFN Exposed Pad
8-WQFN (2x2)
8 SO
ZXBM5210-S-13
IC MOTOR DRIVER 3V-18V 8SO
Diodes Incorporated
11,515
In Stock
1 : ¥9.44000
Cut Tape (CT)
2,500 : ¥4.01078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
General Purpose
-
3V ~ 18V
3V ~ 18V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SO-EP
ZXBM5210-SP-13
IC MOTOR DRIVER 3V-18V 8SO
Diodes Incorporated
2,203
In Stock
1 : ¥9.44000
Cut Tape (CT)
2,500 : ¥4.01078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
General Purpose
-
3V ~ 18V
3V ~ 18V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 11

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.