Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Controller - Commutation, Direction ManagementDriver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)SPI, Step/Direction
Technology
CMOSHVCMOS
Step Resolution
1 ~ 1/641, 1/2, 1/4, 1/8, 1/16
Current - Output
1.5A-
Voltage - Supply
3V ~ 5.5V3.3V ~ 5V
Voltage - Load
7V ~ 34V-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 150°C (TJ)
Package / Case
32-VFQFN Exposed Pad44-LQFP
Supplier Device Package
32-QFN (5x5)44-PQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-QFN
TMC429-LI-T
IC MTR DRVR BIPOLAR 3.3-5V 32QFN
Analog Devices Inc./Maxim Integrated
3,064
In Stock
1 : ¥86.54000
Cut Tape (CT)
2,000 : ¥39.29059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Controller - Commutation, Direction Management
SPI, Step/Direction
SPI
CMOS
1 ~ 1/64
General Purpose
-
3.3V ~ 5V
-
-40°C ~ 105°C (TA)
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
44-LQFP
TMC236B-PA
IC MTR DRVR BIPOLAR 3-5.5V 44QFP
Analog Devices Inc./Maxim Integrated
1,579
In Stock
1 : ¥112.15000
Tray
-
Tray
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI
HVCMOS
1, 1/2, 1/4, 1/8, 1/16
General Purpose
1.5A
3V ~ 5.5V
7V ~ 34V
-40°C ~ 150°C (TJ)
Surface Mount
44-LQFP
44-PQFP (10x10)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.