Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,738 In Stock | 1 : ¥25.08000 Cut Tape (CT) 5,000 : ¥11.05048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge (2) | PWM | Power MOSFET | - | General Purpose | 5A | 4.5V ~ 5.5V | 2.5V ~ 28V | -40°C ~ 125°C (TJ) | Surface Mount | 19-VFQFN | 19-QFN (3x3) | ||
478 In Stock | 1 : ¥54.75000 Cut Tape (CT) 500 : ¥35.63030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | Power MOSFET | 1 ~ 1/32 | General Purpose | 4A | 3V ~ 5.5V, 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TJ) | Surface Mount | 25-PowerVQFN | 25-QFN (4x5) |