MAX31760AEE+T | |
---|---|
DigiKey Part Number | MAX31760AEE+TTR-ND - Tape & Reel (TR) MAX31760AEE+TCT-ND - Cut Tape (CT) MAX31760AEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31760AEE+T |
Description | IC MOTOR DRIVER 3V-3.6V 16QSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C, PWM 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31760AEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Speed | |
Output Configuration | - | |
Interface | I2C, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥29.33600 | ¥293.36 |
25 | ¥25.55000 | ¥638.75 |
100 | ¥21.30560 | ¥2,130.56 |
250 | ¥19.24352 | ¥4,810.88 |
500 | ¥17.98640 | ¥8,993.20 |
1,000 | ¥16.94216 | ¥16,942.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.82886 | ¥39,572.15 |
5,000 | ¥15.30150 | ¥76,507.50 |