STSPIN250 | |
---|---|
DigiKey Part Number | 497-17035-2-ND - Tape & Reel (TR) 497-17035-1-ND - Cut Tape (CT) 497-17035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN250 |
Description | IC MOTOR DRIVER 0V-5V 16VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.6A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 1.8V ~ 10V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.16729 | ¥36,669.16 |
8,000 | ¥8.82777 | ¥70,622.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.38000 | ¥173.80 |
25 | ¥16.39320 | ¥409.83 |
100 | ¥13.96820 | ¥1,396.82 |
250 | ¥13.11564 | ¥3,278.91 |
500 | ¥11.47616 | ¥5,738.08 |
1,000 | ¥9.50884 | ¥9,508.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥17.99700 | ¥179.97 |
25 | ¥16.97520 | ¥424.38 |
100 | ¥14.46400 | ¥1,446.40 |
250 | ¥13.58120 | ¥3,395.30 |
500 | ¥11.88352 | ¥5,941.76 |
1,000 | ¥9.84636 | ¥9,846.36 |