Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,216 In Stock | 1 : ¥24.14000 Cut Tape (CT) 2,500 : ¥11.05903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2V ~ 5.5V | 2V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
3,283 In Stock | 1 : ¥39.65000 Cut Tape (CT) 2,000 : ¥19.15151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | SPI | NMOS | - | Industrial | 10A | 0V ~ 5.5V | 4.5V ~ 38V | -40°C ~ 125°C (TA) | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
14,425 In Stock | 1 : ¥26.01000 Cut Tape (CT) 4,000 : ¥12.22050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver | Half Bridge (2) | PWM | DMOS | 1, 1/2, 1/4 | General Purpose | 3A | 2V ~ 5.5V | 10V ~ 35V | -20°C ~ 85°C (TA) | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (5x5) |