Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,821 In Stock | 1 : ¥14.71000 Cut Tape (CT) 4,000 : ¥8.77711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | - | 3A | 5.5V ~ 40V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-eTSSOP-EP | ||
6,798 In Stock | 1 : ¥18.19000 Cut Tape (CT) 4,000 : ¥8.32225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | General Purpose | 3A | 5.5V ~ 40V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-eTSSOP-EP |