Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,051 In Stock | 1 : ¥18.36000 Cut Tape (CT) 3,000 : ¥8.40376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.5A | 0V ~ 5.5V | 4.5V ~ 37V | -40°C ~ 125°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
2,795 In Stock | 1 : ¥30.26000 Cut Tape (CT) 3,000 : ¥15.18819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | SPI | NMOS | - | General Purpose | 8A | 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (7x5) | ||
2,073 In Stock | 1 : ¥41.05000 Cut Tape (CT) 3,000 : ¥17.39219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Pre-Driver - Half Bridge (3) | PWM | Power MOSFET | - | General Purpose | 8A | 5.5V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (7x5) |