Motor Drivers, Controllers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
-STSPIN L64
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - AC, DC
-Brushed DC
Output Configuration
Half Bridge (2)Half Bridge (4)
Interface
ParallelSPI
Step Resolution
1 ~ 1/128-
Current - Output
2.8A3A
Voltage - Supply
3.3V, 5V8V ~ 38V
Voltage - Load
8V ~ 38V8V ~ 45V
Package / Case
16-WQFN Exposed Pad28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-QFN (4x4)28-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-HTSSOP
L6470HTR
IC MTR DRV BIPLR 3.3/5V 28HTSSOP
STMicroelectronics
14,774
In Stock
1 : ¥65.37000
Cut Tape (CT)
2,500 : ¥34.49432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI
DMOS
1 ~ 1/128
General Purpose
3A
3.3V, 5V
8V ~ 45V
-40°C ~ 150°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-HTSSOP
DRV8800RTYR
DRV8800RTYR
IC MTR DRVR BIPOLAR 8-38V 16QFN
Texas Instruments
25,560
In Stock
1 : ¥16.49000
Cut Tape (CT)
3,000 : ¥9.85875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel
DMOS
-
General Purpose
2.8A
8V ~ 38V
8V ~ 38V
-40°C ~ 150°C (TJ)
Surface Mount
16-WQFN Exposed Pad
16-QFN (4x4)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.