Motor Drivers, Controllers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedSTMicroelectronics
Series
-STSPIN2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Bipolar
Function
Controller - SpeedDriver - Fully Integrated, Control and Power Stage
Output Configuration
-Half Bridge (4)
Interface
I2C, PWMStep/Direction
Technology
-Power MOSFET
Step Resolution
->256 Microsteps
Applications
Battery PoweredFan Controller
Current - Output
1.3A-
Voltage - Supply
0V ~ 5V3V ~ 3.6V
Voltage - Load
1.8V ~ 10V-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
16-SSOP (0.154", 3.90mm Width)16-VFQFN Exposed Pad
Supplier Device Package
16-QSOP16-VFQFPN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-QFN (3x3)
STSPIN220
LOW VOLTAGE STEPPER MOTOR DRIVER
STMicroelectronics
29,951
In Stock
1 : ¥16.41000
Cut Tape (CT)
4,000 : ¥7.52479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Step/Direction
Power MOSFET
>256 Microsteps
Battery Powered
1.3A
0V ~ 5V
1.8V ~ 10V
-40°C ~ 150°C (TJ)
Surface Mount
16-VFQFN Exposed Pad
16-VFQFPN (3x3)
2,807
In Stock
1 : ¥43.95000
Cut Tape (CT)
2,500 : ¥15.82957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
Controller - Speed
-
I2C, PWM
-
-
Fan Controller
-
3V ~ 3.6V
-
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.