Motor Drivers, Controllers

Results: 2
Manufacturer
Allegro MicroSystemsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Motor Type - Stepper
-Bipolar
Motor Type - AC, DC
-Brushless DC (BLDC) Servo, Brushed DC Servo
Function
Controller - Commutation, Direction ManagementDriver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)Pre-Driver - Half Bridge (4)
Interface
LogicParallel
Technology
-DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16-
Current - Output
2A-
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Voltage - Load
8V ~ 35V-
Operating Temperature
-40°C ~ 85°C (TA)-20°C ~ 150°C (TJ)
Package / Case
24-SOIC (0.295", 7.50mm Width)28-VFQFN Exposed Pad
Supplier Device Package
24-SOIC28-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN
A4988SETTR-T
IC MTR DRVR BIPOLAR 3-5.5V 28QFN
Allegro MicroSystems
27,952
In Stock
1 : ¥25.04000
Cut Tape (CT)
1,500 : ¥13.23387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
Logic
DMOS
1, 1/2, 1/4, 1/8, 1/16
General Purpose
2A
3V ~ 5.5V
8V ~ 35V
-20°C ~ 150°C (TJ)
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
24-SOIC
LM629M-8/NOPB
IC MOTOR DRIVER 4.5V-5.5V 24SOIC
Texas Instruments
174
In Stock
1 : ¥593.04000
Tube
-
Tube
Active
-
Brushless DC (BLDC) Servo, Brushed DC Servo
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (4)
Parallel
-
-
General Purpose
-
4.5V ~ 5.5V
-
-40°C ~ 85°C (TA)
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.