DRV10975PWPR

DigiKey Part Number
296-40026-2-ND - Tape & Reel (TR)
296-40026-1-ND - Cut Tape (CT)
296-40026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10975PWPR
Description
IC MOTOR DRVR 6.5V-18V 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV10975PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Appliance
Current - Output
1.5A
Voltage - Supply
6.5V ~ 18V
Voltage - Load
6.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.17000¥22.17
10¥19.90900¥199.09
25¥18.78080¥469.52
100¥16.00170¥1,600.17
250¥15.02492¥3,756.23
500¥13.14686¥6,573.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.62690¥19,253.80
6,000¥9.27035¥55,622.10
Manufacturers Standard Package