Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,474 In Stock | 1 : ¥28.90000 Cut Tape (CT) 4,000 : ¥14.50299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | DMOS | 1, 1/2, 1/4, 1/8 | General Purpose | 2A | 3V ~ 5.5V | 8V ~ 35V | -20°C ~ 150°C (TJ) | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | ||
14,154 In Stock | 1 : ¥31.62000 Cut Tape (CT) 4,000 : ¥15.87337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | DMOS | 1, 1/2, 1/4, 1/16 | General Purpose | 1.5A | 3V ~ 5.5V | 7V ~ 50V | -40°C ~ 150°C (TJ) | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
0 In Stock Check Lead Time | 9,000 : ¥19.74136 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | General Purpose | - | 3V ~ 5.5V | 7V ~ 50V | -20°C ~ 85°C (TA) | - | Surface Mount | 32-LQFP Exposed Pad | 32-LQFP (7x7) | ||
0 In Stock | 1 : ¥33.41000 Cut Tape (CT) 8,000 : ¥16.69438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | - | - | 4.2V ~ 50V | - | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP |