LMD18200T/NOPB

DigiKey Part Number
LMD18200T/NOPB-ND
Manufacturer
Manufacturer Product Number
LMD18200T/NOPB
Description
IC MTR DRV BIPLR 12-55V TO220-11
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bi-CMOS, DMOS Parallel TO-220-11
Datasheet
 Datasheet
EDA/CAD Models
LMD18200T/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (2)
Interface
Parallel
Technology
Bi-CMOS, DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
12V ~ 55V
Voltage - Load
12V ~ 55V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-11 Formed Leads
Supplier Device Package
TO-220-11
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.71000¥168.71
20¥155.04200¥3,100.84
40¥148.61400¥5,944.56
100¥130.94150¥13,094.15
260¥124.51462¥32,373.80
500¥116.48136¥58,240.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.