Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,304 In Stock | 1 : ¥10.20000 Cut Tape (CT) 1,500 : ¥4.63657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | DMOS | 1, 1/2 | General Purpose | 1A | 2.7V ~ 15V | 2.7V ~ 15V | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN/MLP (3x3) | ||
10,597 In Stock | 1 : ¥18.62000 Cut Tape (CT) 2,500 : ¥8.50808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | On/Off | Power MOSFET | - | Media Player | 1A | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
39,189 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥8.62030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge (2) | On/Off | DMOS | - | Printer | 2A | 8V ~ 28V | - | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,399 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥10.39929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | PWM | DMOS | - | General Purpose | 1A | 8V ~ 28V | - | -25°C ~ 85°C (TA) | Surface Mount | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP-B |