Motor Drivers, Controllers

Results: 2
Manufacturer
Allegro MicroSystemsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Multiphase
Motor Type - AC, DC
Brushed DCBrushless DC (BLDC)
Function
Controller - Commutation, Direction ManagementDriver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (2)Pre-Driver - Half Bridge (3)
Interface
-PWM
Applications
-General Purpose
Voltage - Supply
4.5V ~ 60V5.5V ~ 50V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TA)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad28-VFQFN Exposed Pad
Supplier Device Package
28-TSSOP-EP28-WQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
28-TSSOP EP
A3921KLPTR-T
IC MOTOR DRIVER 5.5V-50V 28TSSOP
Allegro MicroSystems
5,221
In Stock
1 : ¥31.88000
Cut Tape (CT)
4,000 : ¥15.43952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (2)
PWM
Power MOSFET
-
-
-
5.5V ~ 50V
-
-40°C ~ 150°C (TA)
Automotive
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
DRV8328ARUYR
DRV8328ARUYR
60 V 1000/2000 MA 3-PHASE GATE D
Texas Instruments
3,436
In Stock
1 : ¥14.71000
Cut Tape (CT)
5,000 : ¥6.38654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Pre-Driver - Half Bridge (3)
-
Power MOSFET
-
General Purpose
-
4.5V ~ 60V
-
-40°C ~ 125°C (TA)
-
Surface Mount
28-VFQFN Exposed Pad
28-WQFN (4x4)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.