Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output
3.7A4.1A
Voltage - Supply
4.5V ~ 33V4.5V ~ 48V
Voltage - Load
4.5V ~ 33V4.5V ~ 48V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DRV8231ADDAR
DRV8231ADDAR
33V H BRIDGE MOTOR DRIVER WITH C
Texas Instruments
1,177
In Stock
1 : ¥13.94000
Cut Tape (CT)
3,000 : ¥5.43335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
NMOS
-
Printer
3.7A
4.5V ~ 33V
4.5V ~ 33V
-40°C ~ 150°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
DRV8251ADDAR
DRV8251ADDAR
48-V, 3.5-A H BRIDGE MOTOR DRIVE
Texas Instruments
1,724
In Stock
1 : ¥16.32000
Cut Tape (CT)
3,000 : ¥7.47645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
NMOS
-
Printer
4.1A
4.5V ~ 48V
4.5V ~ 48V
-40°C ~ 150°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.