Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,469 In Stock | 1 : ¥19.04000 Cut Tape (CT) 3,500 : ¥4.93549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge | - | - | - | General Purpose | 3.5A | 2V ~ 5.5V | 4.5V ~ 44V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
6,494 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.81699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Bi-CMOS | - | General Purpose | 3A | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) |