DRV8353FSRTAR | |
---|---|
DigiKey Part Number | 296-DRV8353FSRTARTR-ND - Tape & Reel (TR) 296-DRV8353FSRTARCT-ND - Cut Tape (CT) 296-DRV8353FSRTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353FSRTAR |
Description | 102-V MAX 3-PHASE FUNCTIONAL SAF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353FSRTAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 7V ~ 100V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.44801 | ¥52,896.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥45.70400 | ¥457.04 |
25 | ¥43.21000 | ¥1,080.25 |
100 | ¥37.44820 | ¥3,744.82 |
250 | ¥35.52744 | ¥8,881.86 |
500 | ¥31.87868 | ¥15,939.34 |
1,000 | ¥26.88563 | ¥26,885.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.32600 | ¥473.26 |
25 | ¥44.74360 | ¥1,118.59 |
100 | ¥38.77740 | ¥3,877.74 |
250 | ¥36.78852 | ¥9,197.13 |
500 | ¥33.01022 | ¥16,505.11 |
1,000 | ¥27.83995 | ¥27,839.95 |