TMC5160A-TA-T

DigiKey Part Number
175-TMC5160A-TA-TTR-ND - Tape & Reel (TR)
175-TMC5160A-TA-TCT-ND - Cut Tape (CT)
175-TMC5160A-TA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC5160A-TA-T
Description
IC MTR DRVR BIPOLAR 8-60V 48TQFP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Universal
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
Automation Control, Industrial, Medical
Current - Output
20A
Voltage - Supply
10V ~ 50V
Voltage - Load
10V ~ 55V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.39000¥74.39
10¥51.26200¥512.62
25¥45.29120¥1,132.28
100¥38.61000¥3,861.00
250¥35.37188¥8,842.97
500¥33.39974¥16,699.87
1,000¥31.76216¥31,762.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.25846¥64,516.92
Manufacturers Standard Package