Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,176 In Stock | 1 : ¥17.09000 Cut Tape (CT) 1,500 : ¥11.37038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | - | 3V ~ 5.5V | 4.5V ~ 50V | -20°C ~ 85°C (TA) | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
38,474 In Stock | 1 : ¥28.90000 Cut Tape (CT) 4,000 : ¥14.50299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | DMOS | 1, 1/2, 1/4, 1/8 | General Purpose | 2A | 3V ~ 5.5V | 8V ~ 35V | -20°C ~ 150°C (TJ) | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | ||
5,229 In Stock | 1 : ¥31.88000 Cut Tape (CT) 4,000 : ¥15.43952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | PWM | Power MOSFET | - | - | - | 5.5V ~ 50V | - | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
21,815 In Stock | 1 : ¥13.01000 Cut Tape (CT) 1,500 : ¥5.92450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | DMOS | - | General Purpose | 1A | 2.5V ~ 9V | 2.5V ~ 9V | -20°C ~ 150°C (TJ) | - | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN/MLP (3x3) | ||
1,592 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,500 : ¥4.60959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Power MOSFET | 1, 1/2 | General Purpose | 400mA | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -20°C ~ 150°C (TJ) | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
2,085 In Stock | 1 : ¥21.08000 Cut Tape (CT) 3,000 : ¥5.22825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.5A | 0V ~ 5.5V | 4.5V ~ 37V | -40°C ~ 125°C (TA) | - | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |