Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,286 In Stock | 1 : ¥73.88000 Tube | - | Tube | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Power MOSFET | 1, 1/2, 1/4, 1/8, 1/16 | General Purpose | 3A | 4.5V ~ 5.5V | 4.5V ~ 34V | -30°C ~ 85°C (TA) | Through Hole | 25-SSIP Formed Leads | 25-HZIP | ||
9,806 In Stock | 1 : ¥89.60000 Cut Tape (CT) 750 : ¥58.35927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | CMOS | - | General Purpose | 5A | 5V ~ 40V | 5V ~ 40V | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP | ||
1,716 In Stock | 1 : ¥168.71000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Low Side (2) | Parallel | Bi-CMOS, DMOS | - | General Purpose | 3A | 12V ~ 55V | 12V ~ 55V | -40°C ~ 150°C (TJ) | Through Hole | TO-220-11 Formed Leads | TO-220-11 | ||
315 In Stock | 1 : ¥181.42000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Bi-CMOS, DMOS | 1, 1/2 | General Purpose | 3A | 12V ~ 55V | 12V ~ 55V | -40°C ~ 150°C (TJ) | Through Hole | TO-220-15 Formed Leads | TO-220-15 |