LMD18200T/NOPB | |
---|---|
DigiKey Part Number | LMD18200T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMD18200T/NOPB |
Description | IC MTR DRV BIPLR 12-55V TO220-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS, DMOS Parallel TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LMD18200T/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (2) | |
Interface | Parallel | |
Technology | Bi-CMOS, DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 12V ~ 55V | |
Voltage - Load | 12V ~ 55V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.71000 | ¥168.71 |
20 | ¥155.04200 | ¥3,100.84 |
40 | ¥148.61400 | ¥5,944.56 |
100 | ¥130.94150 | ¥13,094.15 |
260 | ¥124.51462 | ¥32,373.80 |
500 | ¥116.48136 | ¥58,240.68 |