TMC5130A-TA-T | |
---|---|
DigiKey Part Number | 175-TMC5130A-TA-TTR-ND - Tape & Reel (TR) 175-TMC5130A-TA-TCT-ND - Cut Tape (CT) 175-TMC5130A-TA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC5130A-TA-T |
Description | IC MTR DRV BIPOLAR 5.5-46V 48QFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, RS-232 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5130A-TA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction, RS-232 | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 5.5V ~ 46V | |
Voltage - Load | 4.75V ~ 46V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.64000 | ¥78.64 |
10 | ¥54.40800 | ¥544.08 |
25 | ¥48.14400 | ¥1,203.60 |
100 | ¥41.13990 | ¥4,113.99 |
250 | ¥37.74404 | ¥9,436.01 |
500 | ¥35.67604 | ¥17,838.02 |
1,000 | ¥33.95904 | ¥33,959.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥33.04848 | ¥66,096.96 |