Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,291 In Stock | 1 : ¥20.74000 Cut Tape (CT) 5,000 : ¥16.78990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | Fan Control | - | PWM | - | - | Networking and Communications | - | 3V ~ 3.6V | - | -40°C ~ 125°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
1,711 In Stock | 1 : ¥25.93000 Cut Tape (CT) 500 : ¥16.24854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | On/Off | NMOS | - | General Purpose | 5A | 5.4V ~ 28V | - | -40°C ~ 125°C (TJ) | Surface Mount | 19-VFQFN | 19-QFN (3x3) |