LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,814 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,000 : ¥15.07398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 24 | 3V | 5.5V | 8V | 50mA | 4MHz, 8MHz | PWM | Backlight, Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 38-PowerTSSOP (0.240", 6.10mm Width) | 38-HTSSOP | ||
2,000 In Stock | 1 : ¥32.73000 Cut Tape (CT) 2,000 : ¥10.28647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | No | 16 | 3V | 5.5V | 8V | 50mA | 4MHz, 8MHz | PWM | Backlight, Lighting | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 38-PowerTSSOP (0.240", 6.10mm Width) | 38-HTSSOP |